| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-541-201 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-541-201 |
516-090-541-201
| Heilind Number: | EDA516-090-541-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-541-201 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Rack & Panel Connector. Designed for seamless integration in various PCB setups, this connector offers a reliable solution for transmitting power and signals. With a robust amperage rating of 8.5 A and durable construction featuring Copper Alloy contacts plated with Gold over Nickel, it ensures efficient conductivity and longevity. The Wire Wrap contact type further enhances the stability of your connections, making it suitable for industrial environments. Operating flawlessly in a wide temperature range from -40 to 125 °C, this connector guarantees optimal performance under any conditions. Elevate your connectivity game with this essential component.

