| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-541-251 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-541-251 |
516-090-541-251
| Heilind Number: | EDA516-090-541-251 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-541-251 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our top-of-the-line Rack & Panel Connector. Designed for optimal performance, this connector ensures seamless communication between devices. With an amperage rating of 8.5 A, it delivers reliable power transmission. The copper alloy contact material, along with gold plating over nickel, guarantees efficient conductivity and durability. Featuring a wire wrap contact type, it offers easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 125 °C, this connector is perfect for diverse applications in various industries. Elevate your connectivity experience with this essential component.

