| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-541-256 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-541-256 |
516-090-541-256
| Heilind Number: | EDA516-090-541-256 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-541-256 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our advanced Rack & Panel Connector, offering reliable performance in various electronic applications. Featuring a durable Copper Alloy construction and Gold over Nickel plating, this connector ensures efficient power transfer with minimal signal loss. Its Wire Wrap contact type facilitates easy installation, while the wide operating temperature range of -40 to 125 °C guarantees consistent functionality even in harsh environments. Trust in this high-quality connector for seamless board-to-board PCB connections in your projects.

