| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-541-265 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-541-265 |
516-090-541-265
| Heilind Number: | EDA516-090-541-265 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-541-265 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless board-to-board PCB connections. Engineered for optimal performance, this connector features wire wrap contact type with copper alloy construction and gold plating over nickel, ensuring smooth and reliable data transmission. With an amperage rating of 8.5 A and a wide operating temperature range of -40 to 125 °C, it offers durability and versatility for various electronic applications. Upgrade your system with this high-quality connector, a must-have in any professional setup.

