| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-541-301 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-541-301 |
516-090-541-301
| Heilind Number: | EDA516-090-541-301 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-541-301 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC withno cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, expertly designed for seamless board-to-board PCB connections. With a durable copper alloy contact material and gold-plated over nickel finish, this connector ensures reliable conductivity and longevity in a wide operating temperature range from -40 to 105 °C. Featuring a wire wrap contact type, it offers easy and secure installation for various applications. With an amperage rating of 8.5 A, it guarantees efficient power transmission. Perfect for demanding industrial environments, this connector is a essential component for your PCB assembly needs.

