| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-541-305 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-541-305 |
516-090-541-305
| Heilind Number: | EDA516-090-541-305 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-541-305 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC withno cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for optimal performance in various applications. With a robust construction and high amperage rating of 8.5 A, this connector ensures reliable power transmission. Its contact pins are made of durable copper alloy, plated with gold over nickel for superior conductivity and corrosion resistance. Featuring a wire wrap contact type, it offers secure and efficient wire termination. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in harsh environments. Trust in its quality and versatility for seamless board-to-board connections in your electronic systems. Elevate your connectivity game with this essential component.

