| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-541-320 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-541-320 |
516-090-541-320
| Heilind Number: | EDA516-090-541-320 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-541-320 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration into your electronic systems, this connector boasts a durable construction and reliable functionality. With a contact amperage of 8.5 A and copper alloy contact material plated with gold over nickel, it guarantees optimal conductivity and longevity. The wire wrap contact type ensures secure connections, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this essential component for efficient and dependable board-to-board and PCB connections in your projects.

