| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-541-360 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-541-360 |
516-090-541-360
| Heilind Number: | EDA516-090-541-360 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-541-360 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, this essential component ensures secure and efficient data transfer. With a robust amperage rating of 8.5 A, it offers reliable power delivery for your systems. The contact material, made of durable Copper Alloy with Gold over Nickel plating, guarantees optimal conductivity and corrosion resistance. Featuring a Wire Wrap contact type, it facilitates easy installation and maintenance. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this versatile and dependable component.

