| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-541-366 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-541-366 |
516-090-541-366
| Heilind Number: | EDA516-090-541-366 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-541-366 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your electrical connections with our Rack & Panel Connector, designed for seamless integration in a wide range of applications. This high-performance connector boasts a durable construction, featuring copper alloy contacts with gold plating over nickel for optimal conductivity and corrosion resistance. With a contact type of wire wrap, it ensures secure and reliable connections. Suitable for use in various environments, it offers an operating temperature range of -40 to 105 °C, making it ideal for both standard and demanding settings. Upgrade your connectivity solutions with this essential component.

