| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-541-400 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-541-400 |
516-090-541-400
| Heilind Number: | EDA516-090-541-400 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-541-400 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connection capabilities with our Rack & Panel Connector. Designed for reliable performance, this essential component features a wire wrap contact type, ensuring secure and efficient signal transmission. Crafted from durable copper alloy with gold plating over nickel, it offers superior conductivity and corrosion resistance. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Trust in this high-quality connector to meet your connectivity needs with precision and durability.

