| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-541-420 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-541-420 |
516-090-541-420
| Heilind Number: | EDA516-090-541-420 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-541-420 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, the perfect solution for secure and reliable board-to-board PCB connections. Designed for seamless wire-wrap installation, this connector ensures easy and efficient assembly. With a high amperage rating of 8.5 A, it provides robust power connectivity for your applications. Crafted from durable copper alloy with gold plating over nickel, it guarantees optimal conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for use in various environments. Upgrade your PCB setups with our premium Rack & Panel Connector for unparalleled performance.

