| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-541-421 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-541-421 |
516-090-541-421
| Heilind Number: | EDA516-090-541-421 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-541-421 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Our Rack & Panel Connector is a reliable solution for secure and efficient board-to-board connections. Designed for seamless wire wrap installation, it features durable Copper Alloy contacts with Gold over Nickel plating for enhanced conductivity and corrosion resistance. With an amperage rating of 8.5 A, it ensures consistent power delivery in various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in diverse environments. Trust in its high performance and quality construction for seamless connectivity in your projects.

