| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-541-425 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-541-425 |
516-090-541-425
| Heilind Number: | EDA516-090-541-425 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-541-425 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, combining durability and performance in one sleek design. With an amperage rating of 8.5 A, this essential component ensures reliable power delivery for your devices. Crafted from high-quality Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and corrosion resistance. Featuring a Wire Wrap contact type, it offers secure and efficient wire connections. Suitable for a wide range of applications, it operates seamlessly in temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with this indispensable connector.

