| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-541-452 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-541-452 |
516-090-541-452
| Heilind Number: | EDA516-090-541-452 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-541-452 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. This high-performance connector features a robust construction and gold-plated copper alloy contacts, ensuring reliable power transmission at an amperage of 8.5 A. Ideal for demanding environments, it operates smoothly in temperatures ranging from -40 to 105 °C. Trust in its wire wrap contact type for secure and efficient connections, making it a must-have component for your electronic assembly projects. Elevate your connectivity game with this essential connector.

