| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-541-501 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-541-501 |
516-090-541-501
| Heilind Number: | EDA516-090-541-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-541-501 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connection capabilities with our Rack & Panel Connector. Crafted for optimal performance, this connector features durable Copper Alloy contacts with Gold over Nickel plating, ensuring reliable conductivity. Its Wire Wrap contact type facilitates easy installation, while its 8.5 A amperage rating supports high-power applications. Operating efficiently in a wide temperature range from -40 to 105 °C, it's perfect for use in various environments. Elevate your connectivity solutions with this essential component.

