| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-541-512 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-541-512 |
516-090-541-512
| Heilind Number: | EDA516-090-541-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-541-512 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in various applications, this connector boasts a durable construction with copper alloy contacts, ensuring reliable power transmission. The gold plating over nickel adds longevity and prevents corrosion, even in harsh operating conditions ranging from -40 to 105 °C. Featuring a wire wrap contact type, it guarantees secure and efficient connections. Trust in this essential component for your PCB assembly needs, delivering 8.5 A of power with precision and durability.

