| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-541-520 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-541-520 |
516-090-541-520
| Heilind Number: | EDA516-090-541-520 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-541-520 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this essential component features wire wrap contact technology for secure and reliable linking. With a durable copper alloy construction and gold over nickel plating, it ensures optimal conductivity and longevity, even in harsh operating environments. Rated for an amperage of 8.5 A and with an operating temperature range of -40 to 105 °C, it's perfect for a wide range of applications. Trust in this connector to deliver superior performance and durability in your electronic setups.

