| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-541-525 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-541-525 |
516-090-541-525
| Heilind Number: | EDA516-090-541-525 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-541-525 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless connectivity in demanding environments. With an amperage rating of 8.5 A, this connector ensures robust power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees reliable and low-resistance contact. Featuring a Wire Wrap contact type, it offers secure and efficient wire termination. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in our Connector for top-tier performance and durability.

