| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-541-552 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-541-552 |
516-090-541-552
| Heilind Number: | EDA516-090-541-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-541-552 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a reliable solution for seamlessly linking your electronic components. Designed for optimal performance, this connector features a durable construction with copper alloy contacts plated in gold over nickel for enhanced conductivity and corrosion resistance. Its wire wrap contact type ensures secure and efficient connections, making it perfect for various applications. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105°C, this connector is suitable for use in a wide range of environments. Trust in its quality and versatility for your next project.

