| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-541-561 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-541-561 |
516-090-541-561
| Heilind Number: | EDA516-090-541-561 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-541-561 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Our Rack & Panel Connector offers reliable performance for your electronic connections. Designed for seamless integration in PCB setups, this connector features wire wrap contact type, ensuring secure and efficient connectivity. With a durable construction and contact materials of Copper Alloy plated with Gold over Nickel, it guarantees long-lasting functionality even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. With an amperage rating of 8.5 A, it provides ample power for your devices. Trust in the quality and versatility of this essential component for your connectivity needs.

