| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-541-565 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-541-565 |
516-090-541-565
| Heilind Number: | EDA516-090-541-565 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-541-565 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Engineered for optimal performance, this connector ensures secure and efficient power transmission. With a sturdy construction and contact material made of durable Copper Alloy, it guarantees reliability in any application. The Gold over Nickel plating further enhances conductivity, while the Wire Wrap contact type facilitates easy installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Elevate your connectivity solutions with this essential component.

