| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-541-566 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-541-566 |
516-090-541-566
| Heilind Number: | EDA516-090-541-566 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-541-566 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this connector offers reliable power transfer with an amperage rating of 8.5 A. Crafted from durable copper alloy with gold plating over nickel, it ensures optimal conductivity and corrosion resistance. Featuring wire wrap contact type, it guarantees secure and efficient wire termination. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your setup with this essential connector for seamless and durable connectivity in your electronic systems.

