| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-541-652 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-541-652 |
516-090-541-652
| Heilind Number: | EDA516-090-541-652 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-541-652 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic setups with our Rack & Panel Connector. Designed for seamless integration, this essential component allows for efficient wire wrap installation. Crafted with durable Copper Alloy contacts plated in Gold over Nickel, it ensures reliable signal transmission. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its quality construction for secure and long-lasting performance in your PCB assemblies. Elevate your connectivity solutions with this essential component.

