| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-541-660 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-541-660 |
516-090-541-660
| Heilind Number: | EDA516-090-541-660 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-541-660 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless connectivity in demanding environments. With an amperage rating of 8.5 A, this copper alloy connector ensures reliable power transmission. Each contact is meticulously plated with gold over nickel, providing optimal conductivity and corrosion resistance. Featuring a wire wrap contact type, it offers secure and efficient wire termination. Built to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this essential component for robust and dependable connections in your electronic applications.

