| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-542-100 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-542-100 |
516-090-542-100
| Heilind Number: | EDA516-090-542-100 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-542-100 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connection solutions with our Rack & Panel Connector, designed for seamless integration in various electronic applications. With a robust amperage of 8.5 A, this connector ensures reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees high conductivity and corrosion resistance. The Wire Wrap contact type offers secure and efficient wire termination. Operating smoothly in a wide temperature range from -40 to 125 °C, this connector is suitable for diverse environments. Perfect for use in PCB and board-to-board connections, it is a versatile and essential component for your electronic projects. Elevate your connectivity with this premium-quality connector.

