| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-542-166 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-542-166 |
516-090-542-166
| Heilind Number: | EDA516-090-542-166 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-542-166 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our premium Rack & Panel Connector, designed for seamless board-to-board PCB integration. This high-performance connector features durable Copper Alloy contacts with Gold over Nickel plating, ensuring reliable signal transmission in various environments. Engineered for wire wrap connections, it offers a secure and efficient solution for your electronic assemblies. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, this connector is ideal for demanding industrial applications. Elevate your connectivity experience with this essential component.

