| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-542-200 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-542-200 |
516-090-542-200
| Heilind Number: | EDA516-090-542-200 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-542-200 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performing Rack & Panel Connector, designed for seamless integration in various electronic systems. With an amperage rating of 8.5 A, it ensures reliable power transmission, while its durable construction, featuring Copper Alloy contacts plated with Gold over Nickel, guarantees long-lasting performance even in harsh environments. The Wire Wrap contact type offers efficient and secure wire connections, suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 125 °C, this connector is a versatile solution for your PCB interconnection needs. Trust in its quality and functionality for superior connectivity solutions.

