| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-542-205 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-542-205 |
516-090-542-205
| Heilind Number: | EDA516-090-542-205 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-542-205 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector, designed for seamless integration in various applications. With a robust amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from durable Copper Alloy and featuring Gold over Nickel plating, it guarantees long-lasting performance even in harsh environments, withstanding temperatures ranging from -40 to 125 °C. Its Wire Wrap contact type offers secure and efficient connections, ideal for high-speed data transmission. Elevate your PCB assembly with this essential component, a must-have in any professional setup.

