| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-542-226 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-542-226 |
516-090-542-226
| Heilind Number: | EDA516-090-542-226 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-542-226 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in a variety of applications. With a robust amperage rating of 8.5 A, it ensures reliable power transmission. Crafted from durable Copper Alloy, the contacts feature Gold over Nickel plating for excellent conductivity and corrosion resistance. Its Wire Wrap design offers secure and efficient cable termination. Operating flawlessly in temperatures ranging from -40 to 125 °C, this connector is ideal for demanding environments. Elevate your connectivity solutions with this essential component.

