| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-542-252 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-542-252 |
516-090-542-252
| Heilind Number: | EDA516-090-542-252 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-542-252 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Engineered for reliable performance, this connector features a wire wrap contact type, ensuring secure and efficient connections. Crafted with high-quality copper alloy contacts plated with gold over nickel, it offers superior conductivity and corrosion resistance. With an amperage rating of 8.5 A, it is suitable for a wide range of applications. Designed to withstand extreme temperatures ranging from -40 to 125 °C, it is ideal for use in challenging environments. Update your PCB connectors today with this essential component.

