| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-542-266 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-542-266 |
516-090-542-266
| Heilind Number: | EDA516-090-542-266 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-542-266 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in various electronic systems, it ensures reliable power transfer with an amperage of 8.5 A. Crafted with durable Copper Alloy contacts plated in Gold over Nickel, it guarantees optimal signal transmission and longevity. Featuring a Wire Wrap contact type, it facilitates quick and secure installations. Operating flawlessly in extreme temperatures ranging from -40 to 125 °C, this connector is a dependable solution for critical applications in industries like aerospace, telecommunications, and automotive. Elevate your connectivity standards with this essential component.

