| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-542-311 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-542-311 |
516-090-542-311
| Heilind Number: | EDA516-090-542-311 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-542-311 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, meticulously designed for seamless integration in a variety of applications. With an amperage rating of 8.5 A, it ensures reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, the contact material guarantees long-lasting performance even in demanding environments. Featuring Wire Wrap contact type, it enables secure and efficient wire connections. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Perfect for use in various industries, it is a vital component in ensuring smooth and reliable data and power transmission. Upgrade your systems with this essential connector and experience enhanced performance and efficiency.

