| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-542-355 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-542-355 |
516-090-542-355
| Heilind Number: | EDA516-090-542-355 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-542-355 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless connectivity in demanding environments. With an amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted with durable Copper Alloy contacts plated with Gold over Nickel, it guarantees long-lasting performance. Featuring Wire Wrap contact type, it offers secure and efficient wire connections. Engineered to withstand extreme temperatures ranging from -40 to 105 °C, it is ideal for use in a wide range of applications. Trust in this connector for superior quality and performance in your connectivity needs.

