| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-542-366 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-542-366 |
516-090-542-366
| Heilind Number: | EDA516-090-542-366 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-542-366 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this robust Rack & Panel Connector. Designed for reliable performance, it features wire wrap contact type with copper alloy construction and gold plating for efficient signal transmission. With an operating temperature range of -40 to 105 °C, it ensures seamless functionality even in demanding environments. Perfect for various applications, this connector is a must-have for professionals in the field. Upgrade your setup today and experience optimal connectivity like never before.

