| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-542-421 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-542-421 |
516-090-542-421
| Heilind Number: | EDA516-090-542-421 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-542-421 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector features a durable Copper Alloy construction with Gold over Nickel plating, ensuring reliable conductivity. With a contact type of Wire Wrap, it offers a secure and stable connection for your electronic components. Rated for an amperage of 8.5 A and operating efficiently in a wide temperature range from -40 to 105 °C, it's the ideal solution for demanding industrial applications. Elevate your PCB connectivity with this essential component.

