| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-542-512 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-542-512 |
516-090-542-512
| Heilind Number: | EDA516-090-542-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-542-512 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for seamless integration in a variety of applications. This high-performance connector features a robust construction with contact pins made from durable Copper Alloy, ensuring reliable conductivity. The Gold over Nickel plating not only offers excellent corrosion resistance but also enhances signal transmission efficiency. With a contact type of Wire Wrap, it provides a secure and stable connection, making it ideal for high-vibration environments. Operating flawlessly in temperature ranges from -40 to 105 °C, this connector is a versatile solution for your PCB connectivity needs. Upgrade your system with this essential component for optimal performance and longevity.

