| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-542-551 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-542-551 |
516-090-542-551
| Heilind Number: | EDA516-090-542-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-542-551 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic systems. With a robust amperage rating of 8.5 A, this essential component ensures reliable power transmission. Crafted from high-quality copper alloy with gold over nickel plating, it guarantees optimal conductivity and durability, even in demanding environments. Featuring a wire wrap contact type, it facilitates easy installation and maintenance. Operating efficiently in a wide temperature range from -40 to 105 °C, it offers versatility for diverse applications. Elevate your connection solutions with this premium connector.

