| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-542-560 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-542-560 |
516-090-542-560
| Heilind Number: | EDA516-090-542-560 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-542-560 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in a variety of applications, this connector boasts durable construction and reliable functionality. With a robust amperage rating of 8.5 A, it ensures efficient power transmission. Crafted from Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and longevity. Featuring Wire Wrap contact type, it offers secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for use in diverse environments. Elevate your PCB connectivity with this essential component.

