| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-542-566 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-542-566 |
516-090-542-566
| Heilind Number: | EDA516-090-542-566 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-542-566 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in a variety of electronic systems. With a robust amperage rating of 8.5 A, this connector ensures reliable power transmission even in demanding environments. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees excellent conductivity and corrosion resistance. The Wire Wrap contact type offers secure and efficient wire termination, while its wide operating temperature range of -40 to 105 °C makes it suitable for both indoor and outdoor applications. Trust in this essential component for seamless and dependable board-to-board connections in your PCB assemblies.

