| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-542-652 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-542-652 |
516-090-542-652
| Heilind Number: | EDA516-090-542-652 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-542-652 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for optimal performance in a variety of applications. With a durable Copper Alloy contact material and Gold over Nickel plating, this connector ensures reliable conductivity and longevity. Its Wire Wrap contact type offers easy installation, while its 8.5 A amperage rating guarantees efficient power transmission. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in diverse environments. Elevate your connectivity solutions with this essential component.

