| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-542-666 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-542-666 |
516-090-542-666
| Heilind Number: | EDA516-090-542-666 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-542-666 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a vital component for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts an amperage rating of 8.5 A, ensuring reliable power transmission. Crafted with high-quality copper alloy contacts plated with gold over nickel, it guarantees exceptional conductivity and durability, even in challenging environments. The wire wrap contact type offers easy and secure installation. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Trust in our connector to deliver superior connectivity in your projects.

