516-120-000-100

Heilind Number:EDA516-120-000-100
Manufacturer:EDAC
Manufacturer Number:516-120-000-100
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 120 empty contact slots in a Plug style connector. The insulator is Green DAP with no cover and no hardware.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-120-000-100
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 125 °C
SKU:EDA516-120-000-100

Detailed Description

Enhance your electrical connections with our high-performance Rack & Panel Connector. Designed for seamless integration in various PCB setups, this connector ensures reliable power transmission with an amperage of 8.5 A. Crafted with durable Copper Alloy contacts and plated with Gold over Nickel, it guarantees long-lasting functionality even in harsh environments with an operating temperature range of -40 to 125 °C. Trust in its superior quality for efficient and secure board-to-board connections in your projects. Elevate your connectivity solutions with this essential component.