| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-000-110 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-000-110 |
516-120-000-110
| Heilind Number: | EDA516-120-000-110 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-000-110 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 empty contact slots in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, this essential component ensures reliable power and signal transmission in a variety of applications. With a robust amperage rating of 8.5 A and durable construction using Copper Alloy contact material plated with Gold over Nickel, it guarantees optimal conductivity and longevity. Operating flawlessly in a wide temperature range from -40 to 125 °C, it is suitable for use in diverse environmental conditions. Trust in this essential connector to streamline your PCB setup and maximize efficiency in your electronic systems.

