| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-000-111 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-000-111 |
516-120-000-111
| Heilind Number: | EDA516-120-000-111 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-000-111 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 empty contact slots in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electrical connections with our Rack & Panel Connector, designed for seamless integration in various applications. Crafted with precision, this connector ensures reliable power transmission, with an amperage rating of 8.5 A. The high-quality copper alloy contacts, plated with gold over nickel, guarantee superior conductivity and durability, even in challenging environments. Operating flawlessly in a wide temperature range from -40 to 125 °C, it offers versatility for diverse setups. Compliant with RoHS regulations, you can trust in its eco-friendly design. Elevate your connectivity solutions with this essential component.

