| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-000-121 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-000-121 |
516-120-000-121
| Heilind Number: | EDA516-120-000-121 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-000-121 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 empty contact slots in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of electronic systems. With a robust amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from high-quality Copper Alloy with Gold over Nickel plating, it guarantees excellent conductivity and durability, even in harsh environments. Operating efficiently within a wide temperature range of -40 to 125 °C, it's suitable for diverse applications. Rest assured, this connector is fully RoHS compliant, meeting international standards for environmental responsibility. Upgrade your PCB connections with this essential component, ideal for Board to Board and Board to Cable configurations. Trust in its precision engineering for optimal performance in your electronic setups.

