| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-000-122 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-000-122 |
516-120-000-122
| Heilind Number: | EDA516-120-000-122 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-000-122 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 empty contact slots in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, it boasts a durable construction with copper alloy contacts plated in gold over nickel, ensuring optimal conductivity and corrosion resistance. With an amperage rating of 8.5 A, it offers reliable power transmission, making it ideal for demanding industrial applications. Operating efficiently in a wide temperature range from -40 to 125 °C, it guarantees consistent performance even in harsh environmental conditions. Upgrade your electronic systems with this essential component for seamless and reliable connectivity.

