| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-000-162 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-000-162 |
516-120-000-162
| Heilind Number: | EDA516-120-000-162 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-000-162 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 empty contact slots in a Plug style connector. The insulator is Green DAP with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Engineered for optimal functionality, this essential component ensures seamless communication in various electronic systems. With a robust amperage of 8.5 A, it guarantees reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it offers superior conductivity and corrosion resistance, even in harsh environments. Operating flawlessly within a wide temperature range of -40 to 125 °C, it is ideal for both standard and demanding applications. Elevate your connectivity solutions with this essential connector, designed for efficiency and longevity.

