| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-000-165 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-000-165 |
516-120-000-165
| Heilind Number: | EDA516-120-000-165 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-000-165 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 empty contact slots in a Plug style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with this high-performance Rack & Panel Connector. Engineered for reliability, it ensures seamless board-to-board PCB connections in a variety of applications. With a robust construction and premium materials like Copper Alloy contacts plated with Gold over Nickel, it guarantees optimal conductivity even in demanding environments. Operating flawlessly within a wide temperature range from -40 to 125 °C, this connector is a dependable choice for critical systems that require efficient power transmission. Elevate your connectivity game with this essential component.

