516-120-000-166

Heilind Number:EDA516-120-000-166
Manufacturer:EDAC
Manufacturer Number:516-120-000-166
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 120 empty contact slots in a Plug style connector. The insulator is Green DAP with a top entry metal cover and a locknut.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-120-000-166
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 125 °C
SKU:EDA516-120-000-166

Detailed Description

Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless board-to-board integration. Engineered with precision, it ensures secure and reliable connections in various electronic applications. Featuring a robust construction and durable Copper Alloy contacts with Gold over Nickel plating, it offers excellent conductivity and corrosion resistance. With an amperage rating of 8.5 A, it can handle power-intensive tasks with ease. Operating efficiently in a wide temperature range from -40 to 125 °C, it guarantees optimal performance even in harsh environments. Elevate your PCB assembly with this essential component, a must-have in any tech enthusiast's toolkit.