| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-000-200 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-000-200 |
516-120-000-200
Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, this essential component ensures reliable power and signal transmission. Featuring durable Copper Alloy contacts with Gold over Nickel plating, it guarantees superior conductivity and longevity, even in harsh environments. With an operating temperature range of -40 to 125°C, it's ideal for a wide range of applications. Trust in our quality connectors to optimize your PCB setup and streamline your workflow. Elevate your connectivity solutions with this essential component.

